Lattice

Souriau Conduit Adapter for UTS and UT0 Plugs

Souriau’s flexible conduit fittings help to guarantee the protection of discrete wires against fluid and dust.

  • Waterproof IP67/68/69K & UV Resistant – ideal for Outdoor applications
  • Conduit locking mechanism – easy to install
  • Designed for NW conduit profile – compatible with market standard
  • Ergonomic design – Easy handling
  • Halogen free- environmentally friendly
Souriau

Product Description

Souriau’s flexible conduit fittings help to guarantee the protection of discrete wires against fluid and dust.

They are commonly used on off-road equipment, industrial robotics and machine tools. SOURIAU product solutions offer waterproof (IP68/69K) sealing levels and are manufactured with materials resistant to UV and industrial fluids including oil, gas, etc.

The new flexible conduit adapters for the UT0 and UTS plugs are available in 7 sizes (12, 14, 16, 18, 20, 22 & 24) and 31 layouts.

SOURIAU conduit adapters are very quick and easy to install and do not require any special tools. They are designed for NW conduit profiles and are compatible with industry standards.

Environmental properties

Operate from -40°C to +105°C°; Flammability rating: UL 94V0 I2F3 according to NFF 16101 and NFF 16102; • UV resistant; Salt spray: > 500 Hours; Sealing: IP67, IP68 & IP69K; Fluid resistant: Oil and gas, Mineral oil, basic bath.

Materials

Backshell: Thermoplastic Polyamid 6; Halogen free; RoHS compliant.

Typical applications

Off-road equipment, industrial robotics and machine tools.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Circular Connector Shell Style No. of Contacts Circular Contact Type Coupling Style Connector Body Material Connector Body Plating Contact Material Contact Plating
UT06FC1412SH
UT06FC1412SH -

2381313

SOURIAU-SUNBANK / EATON

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
Souriau Trim Trio UT0 Series Straight Plug 12Contacts Crimp Socket - Contacts Not Supplied Bayonet Zinc Alloy Body Nickel - -