Test & Measurement Software Solutions
We now deliver your digital software solution to go with your hardware purchase. We have partnered with our trusted partners to provide the platform to get your software license, software upgrades and application solutions all from our transactional website
Explore our range of T&M software solutions your testing needs

What does it mean for you?
Software solutions
Upgrades & Software Options
Application Software
Software Management Tools
Featured manufacturers
Manufacturer software solutions

PathWave BenchVue software
Simplified Measurement Viewing, Control and Capture. Access to a wide array of instrument control, automation and analysis apps

Oscilloscope functional upgrades - Bundle licence
Add all analysis functions to your series oscilloscope.
D3000BDLB ultimate software bundle for the 3000A/T X-series
D4000BDLB ultimate software bundle for the 4000 X-series

DMM feature upgrade
3446MEMU memory upgrade
Extend the memory for longer digitising capability on your Keysight TrueVolt DMM.
Option available for the following models: 34465A, 34470A

Waveform generator upgrades - capability
Add arbitrary waveform capability to your standard Keysight TrueForm function generator.
335ARB1U: for 1-channel 33500B series waveform generators
335ARB2U: for 2-channel 33500B series waveform generators

Waveform generator upgrades - Memory
Extend the memory (16M memory upgrade) for longer custom waveforms on your Keysight TrueForm function generator
335MEM1U:for 1-channel 33500B series waveform generators
335MEM2U: for 2-channel 33500B series waveform generators

Oscilloscope bandwith upgrade - 1000X-series
Extend the bandwidth of your 1000X-series oscilloscope from 70 MHz to 200 MHz

Oscilloscope bandwith upgrade - 2000X-series
Extend the bandwidth of your 2000X-series oscilloscope from 100 MHz to 200MHz

Oscilloscope bandwith upgrade - 3000X-series
Extend the bandwidth of your 3000X-series oscilloscope from 100 MHz to 1 GHz

Oscilloscope functional upgrades - Automotive
Add CAN, LIN and other automotive serial decode trigger and decode functions to your 3000X, 4000X, 6000X series oscilloscope
D3000AUTB: 3000A X- and 3000T X-series
D4000AUTB: 4000 X-series
D6000AUTB: 6000 X-series

Oscilloscope bandwith upgrade - 6000X-series
Extend the bandwidth of your 6000X-series oscilloscope

Oscilloscope functional upgrades - Waveform generator
Add waveform generators to your existing -series oscilloscope
DSOX6WAVEGEN2: add 2 waveform generators to your existing 6000X-series oscilloscope
DSOX2WAVEGEN: add a waveform generator to your existing 2000X-series oscilloscope

Oscilloscope functional upgrades - Power analysis
Add power analysis functions to your 3000X, 4000X and 6000X-series oscilloscope. D3000PWRB: For 3000T X-series. D4000PWRB for 4000X-series and D60000PWRB for 6000X - series

PathWave instrument RPA
PathWave instrument RPA is PC and instrument-based software which enables R&D engineers and technicians to control instruments and measurement setups without having to pre-define their measurement sequence or compose test automation scripts.

LabVIEW
A graphical programming environment for developing automated test systems with rapid access to hardware and data insights.
Recommended applications / upgrade (if possible) : Automated test and measurement systems

Test Workflow
Test Workflow is a complete collection of software for engineers. It supports every step in the test process with software specifically designed for test and measurement. Test Workflow contains all the components that you need in your day-to-day work: connecting to instruments, performing measurements, and analyzing data
Test Workflow is available in two editions, consider your application and requirements when selecting
Recommended applications / upgrade (if possible) : Validation testing

TestStand
Test executive software for developing test sequences for validation and production testers.
Recommended applications / upgrade (if possible) : Production & validation test

DIAdem
Data analytics software for measurement data search, inspection, analysis, and automated reporting.
Recommended applications / upgrade (if possible) : Data analysis & reporting

FlexLogger
No code software that accelerates measurement configuration and logging with NI DAQ Hardware
Recommended applications / upgrade (if possible) : Data acquisition

G web development software
A graphical programming environment optimized for developing web applications for test systems
Recommended applications / upgrade (if possible) : Web application and remote access to test

Campus dashboard SW
Campus dashboard software for controlling and monitoring of workbenches and instruments

Trigger & decode options
Customize your oscilloscope with a serial protocol trigger and decode function. Choose between protocols such as I²C, SPI and CAN/LIN, MIL-STD-1553, ARINC 429. The R&S®RTC1000 R&S®RTB2000, R&S®RTM3000 and R&S®RTH offer versatile options for protocol-specific triggering and decoding of serial interfaces

Frequency responce analysis (bode plot) options
Enable low-frequency response analysis on your oscilloscope easily and quickly. This option is availabe for R&S®RTB2000, R&S®RTM3000.

Oscilloscope history and segmented memory options
You can scroll through past acquisitions and analyze the data using all oscilloscope tools, e.g. protocol decode and logic channels. In ultra-segmented mode, waveforms are seamlessly captured before visualization.

Oscilloscope software bundles
Would you like to fully equip your oscilloscope with all availble options or enable a application-specific functionalities? Choose one of the application bundles from Rohde & Schwarz!

Oscilloscope bandwidth upgrade up to 200MHz
upgrade the bandwidth of your Rohde & Schwarz oscilloscope fast and easy.upgrade up to 200 MHz for R&S®RTC1000, R&S®RTB2000, R&S®RTM3000 and R&S®RTH can be found here.

Oscilloscope bandwidth upgrade up to 1GHz
Need more bandwidth for your oscilloscope? Here you can find bandwidth upgrade options from 300MHz up to 1 GHz for R&S®RTC1000
R&S®RTB2000, R&S®RTM3000 and R&S®RTH oscilloscopes

Web interface remote control options
Access to the touch interface and the keypad of your oscilloscope remotely from a web brow row-flexser.

Power analysis for RTM®3000 oscilloscope
This software option enables measurement functions for analyzing power electronics, including inrush current, output spectrum and safe operating area. A measurement guide takes the user through the test setup

Digital trigger I/O option
The digital trigger option for DC power supplies allows setting up a trigger system to generate trigger events for output control or revent/status/mode indication

Battery simulation option
The optional battery simulation functionality for Rohde & Schwarz DC power supplies provides test conditions that imitate the use of a real battery

Digital voltmeter function
This option activates a port on the Rohde & Schwarz DC power supply that allows the internal digital voltmeter to be connected to any other point in the user's circuitry

Software options for spectrum naalyzers
Choose from a variety of software options for Rohde & Schwarz FPH spectrum analyzers here

TekScope™ PC Analysis software
Get the analysis capability of an award-winning oscilloscope on your PC. analyze waveforms anywhere, anytime. supports all Tektronix oscilloscopes from TBS1000C right through to TBS60000B

Keithley kickstart software
With over 110+ different models supported, kickstart is your complete software solution for Keithley and Tekronix from Power Supplies to oscilloscopes

TBS2000B, DPO2 series
bandwidth upgrades and all application specific solutions to enhance the performance of your Tektronix oscilloscope.

3 series & MDO3000 bandwidth upgrades
bandwidth upgrades for the 3 series and MDO3000 series of scopes to boost the performance of your Tektronix oscilloscope.

3 series & MDO3000 Application Software
3 series & MDO3000 series all application specific solutions to enhance the performance of your oscilloscope even further.

4 series bandwidth upgrades
bandwidth upgrades for the 4 series of scopes to boost the performance of your Tektronix oscilloscope.

4 series, MDO and DPO Application Software
4 series, MDO3000 and DPO series all application specific solutions to enhance the performance of your oscilloscope even further.

RF Solutions
With dataVU, analyze your results without adding the extra step of conversion software. With SignalVu, you get the functionality of a vector signal analyzer, pulse analyzer, WiGig or WLAN tester, spectrum analyzer and the powerful trigger capabilities of a digital oscilloscope - all in one instrument
Special offers
Resources

Keysight
Oscilloscope bandwidth upgrades
Serial data (almost all lines except for PWR) & Power options (xxPWR)
Oscilloscope applications
2000X, 3000T, 4000X & 6000X
Bench instrument upgrades
3446x DMMs & 33500 function generators