Engineered to drive motion and control systems innovation
Where your designs meet their match
Elevate your designs to the next level with TE Connectivity’s advanced solutions, engineered to drive motion and control system innovation.Whether you are working with Servo Motors, Servo Drivers, Integrated Motion Controls, or Smart Conveyors, our wide range of connectors and components promises reliability, durability, and future-proof designs for industrial applications.
Explore the Mini I/O Connectors for compact, space-saving connections, ERNI SMC for high-density and flexible mating options, and the Dynamic D-2970 Push-In Connectors for fast and secure PCB installations. Upgrade with M8/M12 connectors for hybrid and high-speed applications that meet evolving industry standards. Discover our reliable industrial resolvers and braking resistors for critical applications.
Enhance your prototypes with OTB Cable Assemblies and AMP-Latch Interconnects, while the Conductive Elastomers and CGPT Heat Shrink Tubing provide robust, secure connections. Experience how TE Connectivity brings innovation to life with seamless connectivity, precise performance, and reliability in motion and control systems. Future-proof your designs with TE Connectivity, available at Farnell.
Applications
Featured Products
Unsealed Interconnection System
The Unsealed Interconnection System provides reliable and secure connectivity solutions, making it ideal for in-vehicle connections in rugged environments such as construction, agriculture, and commercial transportation.
Application:
- Integrated motion controls
- Smart conveyor
Heavy Duty Sealed Connector Series
Heavy Duty Sealed Connector Series are made of rugged UL94 V-0-rated thermoplastic material and have an integrated secondary lock with a poka-yoke feature that can be used for inline or flange-mounted applications in a wire-to-wire or wire-to-device configuration.
Application:
- Servo motors
- Servo drives
AMPSEAL Connectors
AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB headers engineered to withstand extreme temperature and moisture, including high-temperature underhood applications
Application:
- Servo motors
- Servo drives
- Integrated motion controls
- Smart conveyors
Circular and DIN Connectors
TE Connectivity’s (TE) circular and DIN connectors are a sealed, circular connector solution, using round contacts and offering flexibility for a wide range of applications. They are designed to meet the vibration, sealing, and longevity requirements imposed by demanding conditions found in the Industrial and Commercial vehicles market.
Application:
- Servo motors
- Servo drives
- Integrated motion controls
- Smart conveyors
KMT32B Magnetic Angle Sensor
The KMT32B is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25 kA/m.
Application:
- Servo motors
- Servo drives
- Servo controllers
- Smart conveyors
OTB Cable Assemblies
A variety of cable assembly options ranging from 1mm to 2.5mm centreline pitch to allow customers to quickly obtain standard cable assemblies for their prototyping and testing needs. Pre-built cable assemblies require no tooling and allow customers to quickly build and test prototypes.
Application:
- Servo motors
- Servo drives
- Smart conveyors
AMP-Latch Interconnects
AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and printed circuit board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. Offer a reliable gas tight connection between ribbon cable and PCBs.
Application:
- Servo motors
- Servo drives
- Smart conveyors
CGPT Heat Shrink Tubing
CGPT is general purpose polyolefin heat shrink tubing with resistance to fluids and high dielectric strength. Used for electrical insulation, strain relief, cable bundling, and identification of electrical wires operating between -40°C to 135°C temperature.
Application:
- Smart conveyors
MTA 156 Connectors
MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost. Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
Application:
- Servo motors
- Servo drive