Schurter UMT-H Surface Mount Fuse
SCHURTER is showing that it's cool to be square with its UMT-H surface-mounted fuse.
The letter H in the product name denotes the high breaking capacity of 1500 A.
- High breaking capacity of 1500 A
- UL approval for 277 VAC and 250 VDC
- Compact design
- No rolling away during PCB assembly and soldering

Product Description
SCHURTER is expanding its already wide range of SMD fuses with the UMT-H. The letter H in the product name stands for the high breaking capacity of 1500 A.
This high level makes the time-lag fuse ideal for applications with large short-circuit currents. It is available in six rated currents from 160mA to 2A and has rated voltages up to 277VAC and 250VDC making it an all-purpose component.
The UMT-H's square shape also makes it an alternative to cylindrical fuses in situations where rolling away may be an issue during assembly.
Due to the position of the device markings key information about the fuse can be seen immediately. In addition the UMT-H with dimensions of 5.3 x 16mm is somewhat more compact than traditional cylindrical fuses in the 5 x 20mm format.
Besides a wide range of applications in power circuits and sensors the UMH-H is particularly well suited for the primary protection of power supply units and in industrial electronics.
The high breaking capacity of 1500A and the spacing between the end caps of >10mm also make these devices useful in applications that involve explosion protection (IEC 60079-11). Further with a rated voltage up to 277VAC along with cURus approval these fuses are ideally suited for lighting applications in the US market.
Standards
IEC 60127-4/2 UL 248-14 CSA C22.2 no. 248.14.
Approvals
VDE Certificate Number: approval pending UL File Number: E41599.
Typical applications
Primary protection on SMD PCBs Industrial electronic Sensors Power supplies Explosion protection Lighting.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Fuse Current | Blow Characteristic | Voltage Rating VAC | Voltage Rating VDC | Fuse Case Style | Product Range | Breaking Capacity Current AC | Breaking Capacity Current DC | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3403.0266.23
![]() |
2362035 |
Fuse, Surface Mount, 160 mA, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 160mA | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA | ||
3403.0272.23
![]() |
2362036 |
Fuse, Surface Mount, 630 mA, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 630mA | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA | ||
3403.0273.23
![]() |
2362037 |
Fuse, Surface Mount, 800 mA, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 800mA | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA | ||
3403.0274.23
![]() |
2362038 |
Fuse, Surface Mount, 1 A, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 1A | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA | ||
3403.0275.23
![]() |
2362039 |
Fuse, Surface Mount, 1.25 A, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each (Supplied on Cut Tape)
|
null | 1.25A | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA | ||
3403.0277.23
![]() |
2362040 |
Fuse, Surface Mount, 2 A, Slow Blow, 250 VAC, 250 VDC, 15.4mm x 5.4mm, UMT-H SCHURTER
You previously purchased this product.
View in Order History
|
1,151 in stock + Check Stock & Lead Times 1,151 in stock for next day delivery (UK stock)
More stock available week commencing 14/07/25 |
Each (Supplied on Cut Tape)
|
1+ £1.29 £1.55 50+ £1.01 £1.21 100+ £1.00 £1.20 250+ £0.98 £1.18 500+ £0.96 £1.15 1500+ £0.94 £1.13 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
2A | Slow Blow | 250VAC | 250VDC | 15.4mm x 5.4mm | UMT-H | 1.5kA | 1.5kA |