Sensors to Software
Get the data from the physical world you need to make faster design decisions
Farnell has paired data acquisition hardware and software from industry leader NI, with in-stock sensors from leading manufacturers so you can spend less time researching system compatibility, and more time on your research or design validation test.
Need to customise the system? Talk to a Test and Measurement expert at Farnell to select the right solution for your application.
Contact nowAll systems feature:
NI modular data acquisition hardware for sensor measurements
- C Series Modules are designed for sensor measurements, from temperature to vibration to pressure
- Modular CompactDAQ Chasis is compatible with any of the 80+ compatible modules. Change or add measurements for a customised test system for your needs
FlexLogger, an NI no-code data acquisition software for out of the box measurement with your sensor
- Configure custom UI’s with graphs, charts and alarm indicators
- Set trigger conditions for alarms and logging
- Add operator input panels to capture test metadata
- Save to file formats for Excel (.csv) or .tdms and open binary standard, to use with any in-house software post data processing
Recommended Sensors and Accessories for a complete test system
Aerospace, government and defense application
When you’re working on mission-critical assets, quality and reliability are imperative.
From early-stage research to the sustainment of long life-cycle programs, NI can help you address your most significant challenges across design, test, deployment, and maintenance.
Risk management
From better integrated test strategies to basing test systems on commercial off-the-shelf (COTS) technology, NI’s approach aims to mitigate your risk and improve mission readiness and meet compliance and certification requirements.
Reliability
Failure is not an option. We stake our reputation on ensuring you’re equipped with the right strategies for design, test, and sustainment to maximise quality and reliability.
Cost reduction
With a more strategic approach to design and test that utilises customizable COTS equipment, you can minimise the complete life-cycle costs of your program, simplify supply chains, and stay on schedule.
Improve efficiency
By effectively managing test assets and harvesting insights from test data, NI can help your organization improve operational performance and gain a competitive edge.
Key areas of expertise
- Electrical and mechanical systems
- Radar and electronic warfare
- Communications, navigation and surveillance
- Satellite and launch vehicles
- Defense aircraft
- Large-scale experimental research
Thermocouple measurement system
High-channel thermocouple bundle
NI’s most popular thermocouple module with the best price per channel and channel density
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel.
High-channel thermocouple bundle with multi-slot chassis
NI’s most popular thermocouple module with the best price per channel and channel density
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
Mini-TC thermocouple bundle
Great general purpose thermocouple measurement system with a focus on simplicity
This simple bundle includes NI's entry-level 4-channel USB thermocouple bundle with mini-jack connectors for a plug-and-play experience from your PC to the mini-tc thermocouple sensor from Omega. Paired with NI's no-code programming software, FlexLogger, it's easier to pack up and take you test on the road or move between labs.
Isolated thermocouple bundle
Ideal for electrical systems like motors or electrical appliances and consumer electronics
The isolated thermocouple measurement bundle has the channel-channel isolation needed to test electrical network components like motors and appliances, up to 250 VRMS
High-channel thermocouple bundle
NI’s most popular thermocouple module with the best price per channel and channel density
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same module.
Entry-level pressure bundle
Simple, entry-level system for multiple sensors testing in parallel.
This simple, entry-level 4-channel USB pressure bundle uses an NI Voltage Input Module and has spring terminal connectivity and simultaneous sampling across all channels. It contains NIST-traceable calibration, a channel-to-earth ground double isolation barrier for safety and noise immunity, and high common-mode voltage range.
High output pressure bundle
Pressure module with the best price per channel and channel density
This 16-channel USB pressure system has spring terminal connectivity and simultaneous sampling across all analog input channels. Each channel provides a plus/minus 10-volt measurement range and can output 3.2 MB/s of data at the maximum sampling rate.
High-channel pressure bundle
Great general purpose pressure measurement system with a focus on simplicity
This high-channel voltage is ideal for general purpose tests. The module has 16 AI Differential or 32 AI Single-Ended channels with push-in spring terminal connectivity, in addition to overvoltage protection between input channels and common (COM).
Sound and vibration measurement system
8-channel vibration bundle with multi-slot chassis
Popular module, ideal for a wide variety of mobile or portable applications
The popular 8-channel USB vibration system utilises a dynamic signal acquisition module for making high-accuracy measurements from IEPE sensors. It features simultaneous sampling to ensure high-speed data acquisition up to 51.2 kS/s for all connected sensors. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
Expandable strain and load data acquisition system
High-performance strain and load bundle
High-performance 4-channel system for measuring strain and load from bridge-based sensors
This 4-channel USB strain and load bundle uses an NI Strain/Bridge Input Module and has RJ-50 connectivity and simultaneous sampling across all channels. It can be programmed to measure half-bridge and full-bridge sensors with built-in excitation and has 60 VDC isolation and 1,000 Vrms transient isolation, providing high-common-mode voltage noise rejection.
High-channel count strain and load bundle with multi-slot chassis
High-performance 8-channel system for measuring strain and load from bridge-based sensors
This 8-channel USB strain and load bundle uses an NI Strain/Bridge Input Module and has RJ-50 connectivity and simultaneous sampling across all channels. It can be programmed to measure half-bridge and full-bridge sensors with built-in excitation. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
32 Channel voltage measurement bundle
NI’s most popular voltage measurement device at an excellent price per channel
The 32-channel voltage measurement bundle is ideal for general purpose tests that require multiple input signals or where multiple DUTs are tested in parallel. Can measure signals +/- 10V and up to 250 KS/s at 16 bits of resolution.
16-channel voltage measurement module
NI’s high-channel voltage measurement device at an excellent price per channel
The 16-channel voltage measurement bundle is ideal for general purpose tests that require multiple input signals or where multiple DUTs are tested in parallel. Can measure signals +/- 10V and up to 100 KS/s at 16 bits of resolution.
Isolated voltage measurement module
This bundle can measure input signals of up to 250 Vrms or 60 VDC
This 16-channel isolated bundle can measure signals up to 250 Vrms with CAT II isolation or 60 VDC with CAT I isolation. All 16 input channels are sampled simultaneously at up to 100 kS/s, delivering up to 3.2MB/s of sampling data.
Multifunction measurement bundle with multi-slot chassis
This bundle includes voltage input, voltage output, and digital interfacing
Three modules are combined with a 4-slot USB chassis to provide high-performance measurement and generation or analog and digital signals. Voltage signal measurement up to +/-10 V on 32 channels at 250 kS/s. Generate analog signals on 4 channels up to +/-10 V at 100kS/s/ch. Interface with 5V/TTL on 8 bidirectional channels down to 100ns intervals.
8-channel universal input bundle with multi-slot chassis
Measure from an array of sensor types on a single module
Measure signals on 8 separate channels from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, as well as make quarter-bridge, half-bridge, and full-bridge current measurements, with built-in voltage and current excitation. Each channel is individually selectable, so you can perform a different measurement type on each channel.
Want to learn more?
Visit our element14 engineer community and read reviews of the Temperature Measurement System RoadTest.