SIEMENS

Siemens
Siemens

About SIEMENS


element14 community

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

element14 community

Request a Quote

Quick, easy and flexible access to your quotes online.

Request a
Quote today

Siemens is a leading manufacturer of systems for power generation and transmission as well as automation and process control. Siemens is a global leader in the areas of electrification, automation and digitalization across all industry sectors.

Their vast product range includes power supplies, contactors, pushbuttons, circuit breakers, emergency stop switches, switch components, relays, PLC’s plus much more.

Featured Products

6ED1052-1MD08-0BA0

6ED1052-1MD08-0BA0

Product Description

SIPLUS LOGO! 12/24RCE -20 ... +70°C start up -20°C with conformal coating based on 6ED1052-1MD08-0BA0.Logikmodul, Display SV/E/A: 24V/24V/24V trans.

Shop Now
6ES7212-1BE40-0XB0

6ES7212-1BE40-0XB0

Product Description

SIMATIC S7-1200, CPU 1212C, compact CPU, AC/DC/relay, onboard I/O: 8 DI 24 V DC 6 DO relay 2 A 2 AI 0-10 V DC,Power supply: AC 85-264 V AC at 47-63 Hz, Program/data memory 75 KB SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options The Basic Controllers are first choice for implementing automation tasks flexibly and efficiently in the mid to low performance range. The CPUs are scaled in their performance and available for different input voltages and with transistor or relay outputs. Safety versions are also available. In addition to the existing integrated inputs and outputs, the compact CPUs can be expanded directly on the device or with a wide variety of signal and communication modules in order to adapt them to your exact requirements. HMI devices can likewise be connected via the integrated Ethernet interface. The memory of the CPU can be expanded by means of a memory card, while the PLC is configured using the STEP 7 Basic software in the TIA Portal. The micro PLC has a wide range of networking options via various communication standards by means of integrated functions (PROFINET, Modbus, etc.) or add-on modules (IO-Link, AS-i, etc.) and thus offers maximum flexibility in the topology and when setting up the networks. Thanks to its compact design, the fields of application for the S7-1200 are very varied and extend from simple packaging machines and heating systems to its use as a subordinate control system in larger plants. Compact design, modular structure and integrated IOs help to save space in the control cabinet. The STEP7 configuration software is integrated into the TIA Portal and can therefore rely on shared data storage, a uniform operating concept and integrated communication services for all components of a system. This means lower configuration costs and faster commissioning.

Shop Now
6EP3331-6SB00-0AY0

6EP3331-6SB00-0AY0

Product Description

SIPLUS LOGO! Power 24V 1,3A for medial stress -40...+70°C start up at -25°C based on 6EP3331-6SB00-0AY0 . stabilized power supply input: AC 100-240 V output: DC 24 V / 1,3 A The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Shop Now
6EP1331-5BA00

6EP1331-5BA00

Product Description

SITOP PSU100C/1ACDC/24VDC/0.6A SITOP PSU100C 24 V/0.6 A Stabilized power supply input: 100-230V AC (DC 110-300 V) output: DC 24 V/0,6 A

Shop Now
3RW50552AB04

3RW50552AB04

Product Description

SIRIUS soft starter 200-480 V 143 A, 24 V AC/DC spring-type terminals Analog output Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection. Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door. The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12). SIRIUS 3RW5 soft starters - As flexible as your tasks.

Shop Now
3SU1100-0AB20-1BA0

3SU1100-0AB20-1BA0

Product Description

Pushbutton, 22 mm, round, plastic, red, pushbutton, flat, momentary contact type, with holder 1 NO, screw terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads. Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rug ged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available. Versions available: Several colors, illuminated/non-illuminated, with/without inscription, latching/momentary contact operation, various button and front ring heights. Note: Complete unit, delivery includes holders and modules. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Shop Now

Product Listing from Siemens


Audio Visual

Automation & Process Control

Batteries & Chargers

Cable, Wire & Cable Assemblies

Chemicals & Adhesives

Circuit Protection

Connectors

Cooling & Thermal Management

Electrical

Enclosures, Racks & Cabinets

Fasteners & Mechanical

Lighting Products

Office, Computer & Networking Products

Optoelectronics & Displays

Passive Components

Power & Line Protection

Security

Semiconductors - ICs

Sensors & Transducers

Static Control, Site Safety & Clean Room Products

Switches & Relays

Test & Measurement

Tools & Production Supplies

Transformers

Wireless Modules & Adaptors

Show All Products (58,541)

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.