ANALOG DEVICES

About ANALOG DEVICES


Analog Devices is a world leader in design, manufacture, and marketing of a broad portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in virtually all types of electronic equipment.

Since its inception in 1965, ADI has focused on solving the engineering challenges associated with signal processing in electronic equipment. Used by over 100,000 customers worldwide, ADI's signal processing products play a fundamental role in converting, conditioning, and processing real-world phenomena such as temperature, pressure, sound, light, speed, and motion into electrical signals to be used in a wide array of electronic devices. ADI's focus on key strategic markets where their signal processing technology is often a critical differentiator in their customers' products, namely the industrial, automotive, communications, and consumer markets. ADI produces a wide range of innovative products—including data converters, amplifiers and linear products, radio frequency (RF) ICs, power management products, sensors based on microelectromechanical systems (MEMS) technology and other sensors, and processing products, including DSP and other processors—that are designed to meet the needs of a broad base of customers.

FEATURED PRODUCTS

Solving the problem of power consumption in IoT

LTC7803: 40 V, Low IQ  Synchronous Step-Down Controllers

The single output LTC7803, dual output LTC7805, and triple output LTC7819 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.

Solving the problem of power consumption in IoT

AD4630-24: 24-Bit, 2 MSPS, Dual Channel SAR ADC

The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converter (ADC). With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C. 

Solving the problem of power consumption in IoT

HMC1126: GaAs, pHEMT, Low Noise Amplifier, 400 MHz to 52 GHz

The HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz. The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs).

Solving the problem of power consumption in IoT

ADN4680E: 250 Mbps, Half Duplex, Quad M-LVDS Transceivers

Providing four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm × 7 mm LFCSP footprint, the ADN4680E allows for operation at an extended industrial temp of 105°C with low dynamic power consumption. The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.

Solving the problem of power consumption in IoT

ADIN2111: Low Complexity, 2-Port Ethernet Switch with Integrated 10BASE-T1L PHYs

ADIN2111 adds Ethernet connectivity to every node in a building using long reach 10BASE-T1L technology, harmonizing the building network with Ethernet to simplify network management. ADIN2111 supports low power edge node designs and interfaces to a wide variety of host controllers via SPI. Coming complete with a suite of diagnostic features it enables real time fault detection and fault location identification with 2% accuracy over 1 km of cables, reducing system downtime and commissioning time.

Solving the problem of power consumption in IoT

ADMV8818: Digitally Tunable Filter 2 to 18 GHz

ADMV8818 is an ultra flexible filter that can be configured as a tunable high-pass, low-pass, band-pass, bypass, or all-reject filter through simple SPI communication. Its low-power consumption, compact formfactor, and flexible tunability simplifies and streamlines system design.

Solving the problem of power consumption in IoT

LT8618/LT8618.3: High Efficiency 65V/100mA Synchronous Buck

The LT®8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.

State of the art bio, industrial & automotive sensors

High-accuracy, low-power performance with real-time protection, robust interfaces and compact packaging

Learn more

A range of efficient, precise, rugged and reliable essential Analog ICs

Start innovating

Product Listing from Analog Devices


Automation & Process Control

Cable, Wire & Cable Assemblies

Circuit Protection

Crystals & Oscillators

Development Boards, Evaluation Tools

Embedded Computers, Education & Maker Boards

Enclosures, Racks & Cabinets

LED Lighting Components

Passive Components

Power & Line Protection

Raspberry Pi

Security

Semiconductors - Discretes

Semiconductors - ICs

Sensors & Transducers

Single Board Computers, Maker & Education

Switches & Relays

Test & Measurement

Tools & Production Supplies

Wireless Modules & Adaptors

Show All Products (50,708)

New Products from Analog Devices


Automation & Process Control

Cable, Wire & Cable Assemblies

Development Boards, Evaluation Tools

Embedded Computers, Education & Maker Boards

LED Lighting Components

Power & Line Protection

Raspberry Pi

Semiconductors - ICs

Sensors & Transducers

Single Board Computers, Maker & Education

Show All Products (702)

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.