The right cable... Just the way you want it
Turn to Alpha Wire to get the precise custom cable needed for your application. We offer you more choice in materials and configurations, sizes and shielding options, and have the ability to fulfil your request fast. We will work with you to optimize the design and manufacturing process to gain cost efficiency, quality and design objectives.
Get a quoteCable configuration choices
- Multiconductor cables
- Multipair cables
- Microminiature cables
- Coaxial cables
- Microcoaxial cables
- Hybrid cables
- Composite cables
- Power cables
- Lead wire
- Flat, ribbon, zip cables
- Flat, round braids
- Retractable coil cords
Construction options
Shielding

Application: Overall and individual conductors/pairs
Types: Foil, braid, spiral, Supra-Shield® foil + braid
Flexing

Flex types: Rolling, bending, torsional, continuous
Flex cycles: Up to 20 million
Ratings

Temperature: -80 to + 200ºC
Electrical: 0, 150, 300, 600, 1000V
Approvals

Approved by: UL, CSA, CE, RoHS, USP Class VI, IEC, ISO 9001:2008
Conductor options
- Bare copper
- Tinned copper
- Silver-plated copper
- Nickel-plated copper
- Copper alloys
- Carbon fibre
- Metalized carbon fibre
- Aramid fibre
- Stainless steel yard
- Precious metals
- Alloys
- Other exotic materials
Insulating & Jacketing options
- FEP
- PFA
- PVC
- SR-PVC
- PUR
- PP
- PE
- PVDF
- MPPE
- Nylon
- FEP
- PFA
- ETFE
- PTFE
- TPR
- TPE
- TPA
- MPR
- Silicone
- Fluorosilicone
- Thermoplastic vulcanite
ISO certifications
- ISO 9001
- ISO 13485 Medical devices
GET STARTED
Interested in creating your own custom cable?
Fill out the form below and someone from our team will be in contact with you in no time!
Custom cable design
Custom cable design requires detail when designing with our team of engineers. We work with you to optimize your design, giving you the best match of electrical, mechanical, and environmental properties.
Here are some items to consider when determining the design of your custom cable: Wire Size, Stranding, Plating, Insulation, Temperature Rating, Voltage Rating, Number of Conductors, Colour Code, Filler, Binder, Shield, Jacket, Printing, Overall Construction Details, Special Requirements (Critical Requirements, Put-Ups, Reel, Special Packaging, Minimum Length).
*The turnaround time will be 48-72 hours. Some quotes may take longer to complete due to the level of complexity involved.